
20-position shrouded male header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of copper alloy with gold plating for mating, a 3mm contact post length, and a square contact shape. Rated for 3A current and 250V voltage, operating between -40°C and 125°C. Through-hole mounting with solder termination, housed in black PBT with UL94 V-0 flammability rating. Supplied in tray packaging.
Wurth Electronics 61202021721 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.104411oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202021721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.