This 20-position male header features a polybutyleneterephthalate insulator and a straight mounting style. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The termination type is solder, and it has a rated current of 1 ampere. The dielectric withstanding voltage is 500VAC, and the insulator color is black. It is designed for commercial reliability and has a mating contact row spacing of 0.1 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6120 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |