
20-position, 2-row shrouded header receptacle with 2.54mm pitch. Features female socket contacts made of copper alloy with gold plating, rated for 1A current and 250V voltage. Designed for IDC termination of 28AWG ribbon cable, with a straight orientation and free-hanging, cable mount. Operating temperature range from -40°C to 125°C, with UL94 V-0 flammability rating. RoHS compliant.
Wurth Electronics 61202023021 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.6mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 22.86mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202023021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
