
This 24-position shrouded header features a 2-row configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is made of copper alloy with a gold plating and a square contact shape. It is designed for through-hole mounting and is compliant with RoHS regulations. The insulation material is PBT with a black color and the termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61202422021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202422021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.