26-position, 2-row male header with a 2.54mm pitch, designed for right-angle, through-hole solder termination. Features copper alloy contacts with gold plating for superior conductivity, housed in a black PBT insulator. Rated for 3A current and 250V voltage, with an operating temperature range of -40°C to 125°C. This shrouded connector meets UL94 V-0 flammability standards and is RoHS compliant.
Wurth Electronics 61202622121 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.5mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 8.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 52.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202622121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
