26-position, 2-row shrouded male ejector header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Constructed with a black PBT insulator and copper alloy contacts plated with gold. Rated for 3A current and 250V operating supply voltage, with a maximum operating temperature of 125°C. UL94 V-0 flammability rating.
Wurth Electronics 61202622821 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.8mm |
| Insulation Material | PBT |
| Length | 8.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 52.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202622821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.