26-position, 2-row female socket connector featuring a 2.54mm pitch and IDC termination for ribbon cable. This black, insulated receptacle offers a 1A current rating and 250V voltage rating, with gold-plated copper alloy contacts. Designed for cable mounting with a straight orientation, it operates within a -40°C to 125°C temperature range and meets UL94 V-0 flammability standards.
Wurth Electronics 61202623021 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.9mm |
| Insulation | Insulated |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 30.48mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202623021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.