34-position, 2-row shrouded male ejector header for board-to-board applications. Features a 2.54mm pitch with square male pin contacts made from copper alloy and copper, finished with gold plating for optimal mating. Rated for 3A current and 250V operating supply voltage, with a maximum operating temperature of 125°C. The PBT insulation is black and UL94 V-0 flammability rated. This vertical, through-hole component utilizes solder termination.
Wurth Electronics 61203422821 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 62.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61203422821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.