This 40-position 2-row shrouded header features a female socket contact type with a gold plating and copper material. It is designed for free hanging mounting and is compatible with ribbon cable of 28AWG gauge. The header is compliant with RoHS regulations and is part of the WR-BHD series from Wurth Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61204023021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61204023021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.