The 50-Position 2-Row Shrouded Header from Wurth Electronics is a through hole mount header with a 0.1inch pitch. It features 50 male pin contacts with a gold plating and a copper contact material. The header is packaged in a tray and is compliant with RoHS regulations. The WR-BHD series header is suitable for use in a variety of applications.
Wurth Electronics 61205022821 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.224inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61205022821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
