
Conn Ejector Header M 60 POS 2.54mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61206022121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.224inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61206022121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.