
Unshrouded header with 1 position and 1 row, featuring male pin contacts with a square shape and gold plating over copper alloy. This vertical, top-entry, through-hole mounted connector offers a 2.54mm lead pitch and a 3A current rating. Designed for solder termination, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. The black nylon insulation meets UL94 V-0 flammability standards and the component is RoHS compliant.
Wurth Electronics 61300111121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300111121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
