
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Tray
Wurth Electronics 61300611821 technical specifications.
| Current Rating | 3A |
| Gender | Female |
| Lead Pitch | 2.54mm |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.