
10-position, 1-row female socket strip with 2.54mm pitch, designed for vertical, through-hole mounting. Features copper alloy contacts with gold plating for superior conductivity, rated for 3A current and 250V AC/DC operating voltage. The black nylon insulation offers UL94 V-0 flammability resistance and operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Wurth Electronics 61301011821 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.5mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61301011821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.