
Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight, top-entry orientation with through-hole termination. Contacts are copper alloy with gold plating, rated for 3A current and 250V operating voltage. The black nylon insulation is UL94 V-0 rated, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
These are design resources that include the Wurth Electronics 61301021121
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.