
10-position, 2-row female socket strip connector with 2.54mm pitch. Features top entry, vertical orientation, and through-hole mounting with solder termination. Rated for 3A current and 250V operating voltage, with a maximum operating temperature of 125°C. Constructed with copper alloy and copper contacts, plated with gold. Black housing exhibits UL94 V-0 flammability rating. Supplied in trays of 320 units.
Wurth Electronics 61301021821 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.5mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61301021821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.