
20-position unshrouded header with 2 rows and 0.1-inch pitch. Features male pin contacts with gold plating and a 3A current rating. Designed for vertical, top entry, through-hole mounting with solder termination. Offers a 250V operating voltage and operates within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61302021121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61302021121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 61302021121
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.
