
32-position, single-row unshrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating and a 3mm solder post length. Rated for 3A current and 250V operating voltage, with a maximum operating temperature of 105°C. Housed in black nylon with UL94 V-0 flammability rating, suitable for through-hole mounting and solder termination.
Wurth Electronics 61303211121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6mm |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.064199oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61303211121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
