
This 36-position shrouded header features a current rating of 3A and a voltage rating of 250V. It is designed for through-hole mounting and meets the UL94 V-0 flammability rating. The header is made of a copper alloy with a gold finish and has a nylon insulation material with a black color. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Wurth Electronics 61303611021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61303611021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.