This 44-position shrouded header features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mount and meets the flammability rating of UL94 V-0. The header is made of copper alloy and copper with a gold plating and gold mating finish. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 61304421121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
