
Shielded, 4-position, 4-contact modular connector with a female receptacle gender and straight orientation. Features gold-plated copper alloy contacts for 1500 mating cycles, a 1A current rating, and a 30V voltage rating. Designed for through-hole, vertical PCB mounting with solder termination. Operating temperature range is -40°C to 105°C. This RoHS compliant component is constructed with PBT insulation in a white color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61400413321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16.3mm |
| Insulation Color | White |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical, PCB |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 30V |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 19.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61400413321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
