
USB 2.0 Type A right-angle receptacle with 4 positions and 4 contacts. Features gold-plated copper alloy contacts, PBT insulation, and a 1A current rating. Designed for through-hole, vertical mounting with solder termination. Operates within a temperature range of -40°C to 105°C and offers 1500 mating cycles. This shielded, lead-free component has a 30V voltage rating and UL94 V-0 flammability.
Wurth Electronics 614004134726 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.65mm |
| Insulation Color | White |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 19.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 614004134726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
