
Shielded, right-angle telecom and datacom receptacle with 4 contacts and 4 positions. Features gold-plated copper alloy contacts, solder termination, and a locking mechanism. Rated for 30V and 1A, with an operating temperature range of -40°C to 105°C. Through-hole, horizontal mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61400416021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 61400416021 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61400416021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
