
4-contact, right-angle receptacle for telecom and datacom applications. Features gold-plated copper alloy contacts, PBT insulation, and a white housing. Designed for through-hole PCB mounting with solder termination, this connector supports USB 2.0 and operates at up to 30V with a 1A current rating. It boasts a UL94 V-0 flammability rating and a wide operating temperature range of -40°C to 105°C.
Wurth Electronics 61400416121 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.25mm |
| Insulation Material | PBT |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61400416121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
