
Vertical mount USB 2.0 Type-A receptacle with two ports and eight contacts. Features a copper alloy contact material with gold plating, rated for 1A current and 30V operating voltage. Constructed with PBT insulation in white, offering a flammability rating of UL94 V-0. Designed for through-hole termination with a solder connection, supporting 1500 mating cycles. Operating temperature range is -40°C to 105°C.
Wurth Electronics 614008235023 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Operating Supply Voltage | 30V |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 614008235023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
