Conn Modular Jack F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |