
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 615006141121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 182 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615006141121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.