Right-angle, through-hole RJ45 connector with 8 positions and 8 contacts. Features copper alloy contacts with gold plating, a 1.5A current rating, and a 120V AC voltage rating. Designed for PCB mounting with a single port and a down direction. Operates within a temperature range of -40°C to 85°C and offers 500 mating cycles. This RoHS compliant component has a flammability rating of UL94 V-0.
Sign in to ask questions about the Wurth Electronics 615008137121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 615008137121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.95mm |
| Length | 15.15mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008137121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.