
Shielded horizontal modular jack with 8 positions and 8 contacts, featuring a right-angle orientation and through-hole PCB termination. Contact material is copper alloy with gold and tin plating, supporting a 1.5A current rating and 120V AC/DC voltage rating. Integrated LEDs offer visual indication, and EMI panel fingers provide enhanced signal integrity. Constructed with PBT insulation and rated UL94 V-0 for flammability, this connector operates within a -40°C to 85°C temperature range for 500 mating cycles.
Sign in to ask questions about the Wurth Electronics 615008137421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 615008137421 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.93mm |
| Insulation Material | PBT |
| Length | 16.5mm |
| Luminous Intensity | 12mcd |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 120V |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008137421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.