
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 615008142621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Operating Supply Voltage | 120V |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WR_COM |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| Weight | 0.204589oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008142621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
