Shielded, right-angle modular jack with 8 positions and 2.54mm pitch. Features a copper alloy contact material with gold plating, designed for through-hole mounting and solder termination. This single-port connector operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Wurth Electronics 615008145221 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008145221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
