This 9-contact female right angle D-subminiature connector features a polybutylene terephthalate insulator and a commercial reliability rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 1000VAC. It is suitable for use in commercial applications and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6180 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |