
This 9-contact D-subminiature cable connector features a copper alloy contact material with gold plating, a current rating of 3A, and a voltage rating of 125V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and is compliant with RoHS regulations. It has a 2.84mm pitch and a width of 12.5mm, with a length of 30.81mm and a depth of 10.9mm.
Wurth Electronics 61800924823 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.9mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61800924823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.