
This 9-contact D-subminiature female connector features a copper alloy contact material with gold plating, supporting up to 3A and 125V. It has a 2.84mm pitch and measures 30.81mm in length, 12.5mm in width, and 10.7mm in depth. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations. The connector is designed for through-hole mounting and is available in a SMD/SMT termination.
Wurth Electronics 61800925123 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.7mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61800925123 to view detailed technical specifications.
No datasheet is available for this part.
