This 15-contact female D-subminiature connector features a copper alloy contact material with gold plating, a 2.84mm pitch, and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and suitable for through-hole mounting. It measures 39.14mm in length, 12.5mm in width, and 10.7mm in depth, with a 2.84mm pitch and a straight orientation.
Wurth Electronics 61801525123 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.7mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61801525123 to view detailed technical specifications.
No datasheet is available for this part.