
Wurth Electronics 618015330923 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | PBT |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 60V |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-DSUB |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 60V |
| Weight | 0.343921oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618015330923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.