This 26-contact D-subminiature connector features a copper alloy contact material with gold plating, supporting up to 3A at 125V. It has a right-angle orientation and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The dimensions of the connector are 39.2mm in length, 12.5mm in width, and 21.1mm in depth, with a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 21.1mm |
| Gender | Female |
| Insulation Material | PBT |
| Length | 39.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 3 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |