This 26-contact right angle D-subminiature connector features a polybutylene terephthalate insulator and a commercial reliability rating. It has a termination type of solder and is suitable for use in applications with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The connector has a rated current of 3 amps and a dielectric withstanding voltage of 1000VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6180 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |