
2-position, 1-row male header for wire-to-board applications. Features 2.54mm pitch, vertical top entry orientation, and through-hole termination. Contact material is copper alloy with tin plating, offering a 3A current rating. Insulation is beige nylon with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with a voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61900211121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 61900211121 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.2mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 5.12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900211121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
