
3-position, 1-row wire-to-board header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 3A current and 250V voltage. This shrouded receptacle offers a right-angle, through-hole termination for secure board mounting. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating.
Wurth Electronics 61900311021 technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.3inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 3.3mm |
| Insulation | Insulated |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.66mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900311021 to view detailed technical specifications.
No datasheet is available for this part.
