3-position, 1-row receptacle wire housing with 2.54mm pitch. Features female socket contacts made of copper alloy, rated for 3A and 250V. This insulated, beige connector is designed for crimp termination and free-hanging cable mounting, operating within a temperature range of -40°C to 105°C. It boasts UL94 V-0 flammability rating and is RoHS compliant.
Wurth Electronics 61900311621 technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.8mm |
| Insulation | Insulated |
| Length | 8.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900311621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.