This crimp female socket has a current rating of 3A and a voltage rating of 250V. It is designed for use in free hanging applications and has a maximum operating temperature of 105°C. The socket has a beige color and is made of copper alloy. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.8mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 10.7mm |
| RoHS | Compliant |