
5-position, single-row shrouded header for wire-to-board connections. Features copper alloy contacts with tin plating, offering a 3A current rating and 250V voltage rating. Nylon insulation in beige provides UL94 V-0 flammability resistance. Through-hole mounting with a 2.54mm pitch and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61900511121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 61900511121 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 12.74mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900511121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
