
5-position, 1-row receptacle wire housing with 2.54mm pitch, designed for crimp termination. Features female socket contacts made of copper alloy, rated for 3A current and 250V voltage. This insulated, free-hanging connector has a beige color, a width and length of 13.2mm, and a height of 12.8mm. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 61900511621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.8mm |
| Insulation | Insulated |
| Length | 13.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61900511621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.