
The WR-WTB series wire housing contact is a female socket with a current rating of 2A and a voltage rating of 125V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The contact is available in a white color and has a height of 6.51mm, length of 4.5mm, and width of 5.8mm. It can operate between -25°C and 85°C and is packaged in a tray. The contact is designed for crimp termination and has a pitch of 2mm.
Wurth Electronics 620002113322 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.51mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620002113322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.