
5-position, 1-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made from copper alloy with tin plating and a mating length of 0.145 inches. Rated for 2A current and 100V voltage, with an operating temperature range of -25°C to 85°C. Constructed with beige nylon insulation, meeting UL94 V-0 flammability rating. Surface mount (SMD/SMT) termination in a beige/white color.
Wurth Electronics 620105131822 technical specifications.
| Color | Beige, White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.6mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620105131822 to view detailed technical specifications.
No datasheet is available for this part.