
Cable Assembly UL 1007 0.3m 24AWG Crimp Terminal to Crimp Terminal Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 620120124030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 620120124030 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Plating | Tin |
| Gender | Female to Female |
| Jacket Material | PVC |
| Length | 300mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620120124030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.