
3-position shrouded header with 2mm pitch, featuring male pin contacts made of copper alloy with tin plating. This vertical, surface-mount connector offers a 2A current rating and 125V voltage rating, operating between -25°C and 85°C. Its insulation is UL94 V-0 rated, and it is lead-free and RoHS compliant.
Wurth Electronics 620303124022 technical specifications.
| Color | Beige, White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.6mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 100V |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620303124022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.