
4-position shrouded male header for board-to-board applications. Features a 2mm pitch, 6.6mm height, and 11.9mm width. Copper alloy male pin contacts with tin plating offer a 2A current rating and 100V voltage rating. Insulated with beige Nylon, it operates from -25°C to 85°C and is UL94 V-0 flammability rated. Surface mount termination with vertical orientation, suitable for SMT assembly.
Wurth Electronics 620304124022 technical specifications.
| Color | Beige, White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.6mm |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mated Stacking Heights | 8.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 100V |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620304124022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.