
5-position, 1-row shrouded male header with 2mm pitch for surface mount applications. Features copper alloy contacts with tin plating and a 2A current rating. Operates within a -25°C to 85°C temperature range and boasts a 100V voltage rating. Insulation is beige nylon with UL94 V-0 flammability. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 620305124022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige, White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.6mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 7mm |
| Mated Stacking Heights | 8.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 620305124022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
